
CJP200J470RJ | |
---|---|
DigiKey Part Number | 1712-CJP200J470RJ-ND |
Manufacturer | |
Manufacturer Product Number | CJP200J470RJ |
Description | CJP 200W 470R 5% LEAD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms ±5% 200W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance | 470 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 200W | |
Composition | Wirewound | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -25°C ~ 250°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 6.496" L x 2.362" W (165.00mm x 60.00mm) | |
Height - Seated (Max) | 1.220" (31.00mm) | |
Lead Style | Wire Leads | |
Package / Case | Rectangular, Wire Leads | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿1,600.95000 | ฿1,600.95 |
10 | ฿1,165.15800 | ฿11,651.58 |
25 | ฿1,047.47520 | ฿26,186.88 |
50 | ฿973.86900 | ฿48,693.45 |
100 | ฿911.35200 | ฿91,135.20 |
250 | ฿842.93172 | ฿210,732.93 |