
CJP400J680RJ | |
---|---|
DigiKey Part Number | 1712-CJP400J680RJ-ND |
Manufacturer | |
Manufacturer Product Number | CJP400J680RJ |
Description | CJP 400W 680R 5% LEAD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 680 Ohms ±5% 400W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance | 680 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 400W | |
Composition | Wirewound | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -25°C ~ 250°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 10.433" L x 2.362" W (265.00mm x 60.00mm) | |
Height - Seated (Max) | 1.220" (31.00mm) | |
Lead Style | Wire Leads | |
Package / Case | Rectangular, Wire Leads | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿2,051.40000 | ฿2,051.40 |
10 | ฿1,505.27000 | ฿15,052.70 |
25 | ฿1,357.86320 | ฿33,946.58 |
50 | ฿1,265.68660 | ฿63,284.33 |
100 | ฿1,187.40050 | ฿118,740.05 |
250 | ฿1,101.72400 | ฿275,431.00 |