
CJP800J2R2J | |
---|---|
DigiKey Part Number | 1712-CJP800J2R2J-ND |
Manufacturer | |
Manufacturer Product Number | CJP800J2R2J |
Description | CJP 800W 2R2 5% LEAD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2.2 Ohms ±5% 800W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance | 2.2 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 800W | |
Composition | Wirewound | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -25°C ~ 250°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 15.748" L x 2.362" W (400.00mm x 60.00mm) | |
Height - Seated (Max) | 1.220" (31.00mm) | |
Lead Style | Wire Leads | |
Package / Case | Rectangular, Wire Leads | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿3,069.95000 | ฿3,069.95 |
10 | ฿2,283.77500 | ฿22,837.75 |
25 | ฿2,071.57600 | ฿51,789.40 |
50 | ฿1,938.87860 | ฿96,943.93 |
100 | ฿1,826.21080 | ฿182,621.08 |