
CPF-A-0603B300KE1 | |
---|---|
DigiKey Part Number | 1712-CPF-A-0603B300KE1TR-ND - Tape & Reel (TR) 1712-CPF-A-0603B300KE1CT-ND - Cut Tape (CT) 1712-CPF-A-0603B300KE1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF-A-0603B300KE1 |
Description | RES SMD 300K OHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 300 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF-A-0603B300KE1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿8.78000 | ฿8.78 |
10 | ฿7.31300 | ฿73.13 |
25 | ฿6.77320 | ฿169.33 |
50 | ฿6.39600 | ฿319.80 |
100 | ฿6.04180 | ฿604.18 |
250 | ฿5.61860 | ฿1,404.65 |
500 | ฿5.32936 | ฿2,664.68 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | ฿4.67513 | ฿4,675.13 |
2,000 | ฿4.45608 | ฿8,912.16 |
3,000 | ฿4.08038 | ฿12,241.14 |
5,000 | ฿3.46340 | ฿17,317.00 |