10 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
0805 PKG Chip Resistor

CPF-A-0805B10KE

DigiKey Part Number
1712-CPF-A-0805B10KETR-ND - Tape & Reel (TR)
1712-CPF-A-0805B10KECT-ND - Cut Tape (CT)
1712-CPF-A-0805B10KEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CPF-A-0805B10KE
Description
RES SMD 10K OHM 0.1% 1/10W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
CPF-A-0805B10KE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (18)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CPF0805B10KETE Connectivity Passive Product7,558A106043CT-ND฿6.14000Similar
CPF0805B10KE1TE Connectivity Passive Product39,926A103142CT-ND฿7.76000Similar
RP73PF2A10KBTDFTE Connectivity Passive Product60,8451712-RP73PF2A10KBTDFCT-ND฿10.02000Similar
CPF-A-0805B10KE1TE Connectivity Passive Product4861712-CPF-A-0805B10KE1CT-ND฿8.73000Parametric Equivalent
AT0805BRD0710KLYAGEO8,124YAG2131CT-ND฿11.32000Upgrade
In-Stock: 4,758
Check for Additional Incoming Stock
All prices are in THB
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1฿7.11000฿7.11
10฿5.85200฿58.52
25฿5.41840฿135.46
50฿5.11460฿255.73
100฿4.83330฿483.33
250฿4.49000฿1,122.50
500฿4.25656฿2,128.28
1,000฿4.04448฿4,044.48
* All Digi-Reel orders will add a ฿230.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000฿3.63163฿18,158.15
10,000฿3.48569฿34,856.90
15,000฿3.40844฿51,126.60
25,000฿3.31910฿82,977.50
35,000฿3.26479฿114,267.65
50,000฿3.21098฿160,549.00
Manufacturers Standard Package