
CPF-A-0805B150RE1 | |
|---|---|
DigiKey Part Number | 1712-CPF-A-0805B150RE1TR-ND - Tape & Reel (TR) 1712-CPF-A-0805B150RE1CT-ND - Cut Tape (CT) 1712-CPF-A-0805B150RE1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF-A-0805B150RE1 |
Description | RES SMD 150 OHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF-A-0805B150RE1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿9.70000 | ฿9.70 |
| 10 | ฿8.14700 | ฿81.47 |
| 25 | ฿7.55240 | ฿188.81 |
| 50 | ฿7.13200 | ฿356.60 |
| 100 | ฿6.74080 | ฿674.08 |
| 250 | ฿6.27072 | ฿1,567.68 |
| 500 | ฿5.94872 | ฿2,974.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ฿5.10879 | ฿5,108.79 |
| 2,000 | ฿4.87116 | ฿9,742.32 |
| 3,000 | ฿4.74421 | ฿14,232.63 |
| 5,000 | ฿4.59623 | ฿22,981.15 |
| 7,000 | ฿4.50574 | ฿31,540.18 |
| 10,000 | ฿4.41557 | ฿44,155.70 |

