0402 PKG Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPF0402B26K7E1

DigiKey Part Number
A102744TR-ND - Tape & Reel (TR)
A102744CT-ND - Cut Tape (CT)
A102744DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CPF0402B26K7E1
Description
RES SMD 26.7KOHM 0.1% 1/16W 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
26.7 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
CPF0402B26K7E1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.014" (0.35mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19,439
Check for Additional Incoming Stock
All prices are in THB
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1฿8.13000฿8.13
10฿6.85800฿68.58
25฿6.35720฿158.93
50฿5.99960฿299.98
100฿5.66800฿566.80
250฿5.27020฿1,317.55
500฿4.99916฿2,499.58
* All Digi-Reel orders will add a ฿230.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000฿4.98485฿4,984.85
2,000฿4.32348฿8,646.96
3,000฿4.28437฿12,853.11
24,000฿4.19664฿100,719.36
25,000฿4.18822฿104,705.50
Manufacturers Standard Package