
CPF0402B78K7E1 | |
---|---|
DigiKey Part Number | A102979TR-ND - Tape & Reel (TR) A102979CT-ND - Cut Tape (CT) A102979DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0402B78K7E1 |
Description | RES SMD 78.7KOHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 78.7 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0402B78K7E1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿8.13000 | ฿8.13 |
10 | ฿6.85800 | ฿68.58 |
25 | ฿6.35720 | ฿158.93 |
50 | ฿5.99960 | ฿299.98 |
100 | ฿5.66800 | ฿566.80 |
250 | ฿5.27020 | ฿1,317.55 |
500 | ฿4.99916 | ฿2,499.58 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | ฿5.08528 | ฿5,085.28 |
2,000 | ฿4.84835 | ฿9,696.70 |
3,000 | ฿4.64122 | ฿13,923.66 |
5,000 | ฿4.10696 | ฿20,534.80 |
7,000 | ฿4.02480 | ฿28,173.60 |
10,000 | ฿3.94323 | ฿39,432.30 |
12,000 | ฿3.90284 | ฿46,834.08 |
24,000 | ฿3.87963 | ฿93,111.12 |