
CPF0603B14K3E1 | |
---|---|
DigiKey Part Number | 1712-CPF0603B14K3E1TR-ND - Tape & Reel (TR) 1712-CPF0603B14K3E1CT-ND - Cut Tape (CT) 1712-CPF0603B14K3E1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0603B14K3E1 |
Description | RES SMD 14.3KOHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 14.3 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0603B14K3E1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿8.78000 | ฿8.78 |
10 | ฿7.21500 | ฿72.15 |
25 | ฿6.68200 | ฿167.05 |
50 | ฿6.31160 | ฿315.58 |
100 | ฿5.96380 | ฿596.38 |
250 | ฿5.54712 | ฿1,386.78 |
500 | ฿5.26110 | ฿2,630.55 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | ฿4.61565 | ฿4,615.65 |
2,000 | ฿4.39904 | ฿8,798.08 |
3,000 | ฿4.18243 | ฿12,547.29 |
5,000 | ฿3.56506 | ฿17,825.30 |