CPF0603B191KE1 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: ฿2.09944
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 13,478
Unit Price: ฿3.25000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ฿5.74938
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ฿8.84520
Datasheet

Upgrade


Susumu
In Stock: 2,928
Unit Price: ฿3.90000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ฿5.96993
Datasheet

Upgrade


YAGEO
In Stock: 18,556
Unit Price: ฿4.55000
Datasheet
0603 Pkg Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPF0603B191KE1

DigiKey Part Number
CPF0603B191KE1-ND - Tape & Reel (TR)
Manufacturer
TE Connectivity Passive Product
Manufacturer Product Number
CPF0603B191KE1
Description
RES SMD 191K OHM 0.1% 1/16W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
191 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
CPF0603B191KE1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in THB
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000฿4.61565฿4,615.65
Manufacturers Standard Package