
CPF0603B2K15E1 | |
---|---|
DigiKey Part Number | 1712-CPF0603B2K15E1TR-ND - Tape & Reel (TR) 1712-CPF0603B2K15E1CT-ND - Cut Tape (CT) 1712-CPF0603B2K15E1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0603B2K15E1 |
Description | RES SMD 2.15KOHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.15 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0603B2K15E1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿8.78000 | ฿8.78 |
10 | ฿7.21500 | ฿72.15 |
25 | ฿6.68200 | ฿167.05 |
50 | ฿6.31160 | ฿315.58 |
100 | ฿5.96380 | ฿596.38 |
250 | ฿5.54712 | ฿1,386.78 |
500 | ฿5.26110 | ฿2,630.55 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | ฿4.61565 | ฿4,615.65 |
2,000 | ฿4.39904 | ฿8,798.08 |
3,000 | ฿4.28318 | ฿12,849.54 |
5,000 | ฿4.14811 | ฿20,740.55 |
7,000 | ฿4.06547 | ฿28,458.29 |
10,000 | ฿3.97690 | ฿39,769.00 |
12,000 | ฿3.91966 | ฿47,035.92 |
24,000 | ฿3.80258 | ฿91,261.92 |
25,000 | ฿3.79487 | ฿94,871.75 |