0603 Pkg Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPF0603B59RE1

DigiKey Part Number
1712-CPF0603B59RE1TR-ND - Tape & Reel (TR)
1712-CPF0603B59RE1CT-ND - Cut Tape (CT)
1712-CPF0603B59RE1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CPF0603B59RE1
Description
RES SMD 59 OHM 0.1% 1/16W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
59 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
CPF0603B59RE1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 918
Check for Additional Incoming Stock
All prices are in THB
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1฿8.78000฿8.78
10฿7.21500฿72.15
25฿6.68200฿167.05
50฿6.31160฿315.58
100฿5.96380฿596.38
250฿5.54712฿1,386.78
500฿5.26110฿2,630.55
* All Digi-Reel orders will add a ฿230.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000฿4.61565฿4,615.65
2,000฿4.39904฿8,798.08
3,000฿4.28318฿12,849.54
5,000฿4.14811฿20,740.55
7,000฿4.06547฿28,458.29
10,000฿3.98314฿39,831.40
12,000฿3.94306฿47,316.72
24,000฿3.80258฿91,261.92
25,000฿3.79487฿94,871.75
Manufacturers Standard Package