
CPF0603B5K9E1 | |
---|---|
DigiKey Part Number | 1712-CPF0603B5K9E1TR-ND - Tape & Reel (TR) 1712-CPF0603B5K9E1CT-ND - Cut Tape (CT) 1712-CPF0603B5K9E1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0603B5K9E1 |
Description | RES SMD 5.9K OHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5.9 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0603B5K9E1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿7.48000 | ฿7.48 |
10 | ฿6.37000 | ฿63.70 |
25 | ฿5.91520 | ฿147.88 |
50 | ฿5.58360 | ฿279.18 |
100 | ฿5.27480 | ฿527.48 |
250 | ฿4.90232 | ฿1,225.58 |
500 | ฿4.64880 | ฿2,324.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | ฿4.72843 | ฿4,728.43 |
2,000 | ฿4.50694 | ฿9,013.88 |
3,000 | ฿4.38848 | ฿13,165.44 |
5,000 | ฿4.25029 | ฿21,251.45 |
7,000 | ฿4.16580 | ฿29,160.60 |
10,000 | ฿4.08164 | ฿40,816.40 |
12,000 | ฿4.04067 | ฿48,488.04 |
24,000 | ฿3.89710 | ฿93,530.40 |
25,000 | ฿3.88921 | ฿97,230.25 |