
CPF0603B7R87E1 | |
---|---|
DigiKey Part Number | 1712-CPF0603B7R87E1TR-ND - Tape & Reel (TR) 1712-CPF0603B7R87E1CT-ND - Cut Tape (CT) 1712-CPF0603B7R87E1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0603B7R87E1 |
Description | RES SMD 7.87 OHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 7.87 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0603B7R87E1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿7.80000 | ฿7.80 |
10 | ฿6.53300 | ฿65.33 |
25 | ฿6.05800 | ฿151.45 |
50 | ฿5.72000 | ฿286.00 |
100 | ฿5.40480 | ฿540.48 |
250 | ฿5.02320 | ฿1,255.80 |
500 | ฿4.76386 | ฿2,381.93 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | ฿4.61565 | ฿4,615.65 |
2,000 | ฿3.77699 | ฿7,553.98 |
3,000 | ฿3.67207 | ฿11,016.21 |
5,000 | ฿3.56506 | ฿17,825.30 |