
CPF0603B806KE1 | |
---|---|
DigiKey Part Number | 1712-CPF0603B806KE1TR-ND - Tape & Reel (TR) 1712-CPF0603B806KE1CT-ND - Cut Tape (CT) 1712-CPF0603B806KE1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0603B806KE1 |
Description | RES 806 KOHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 806 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0603B806KE1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿7.80000 | ฿7.80 |
10 | ฿6.66300 | ฿66.63 |
25 | ฿6.24000 | ฿156.00 |
50 | ฿5.94100 | ฿297.05 |
100 | ฿5.65830 | ฿565.83 |
250 | ฿5.30272 | ฿1,325.68 |
500 | ฿5.04920 | ฿2,524.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | ฿4.80805 | ฿4,808.05 |
2,000 | ฿4.57828 | ฿9,156.56 |
3,000 | ฿4.44893 | ฿13,346.79 |
5,000 | ฿4.29137 | ฿21,456.85 |
7,000 | ฿4.19069 | ฿29,334.83 |
10,000 | ฿4.08652 | ฿40,865.20 |
25,000 | ฿3.83075 | ฿95,768.75 |
50,000 | ฿3.64801 | ฿182,400.50 |