
CPF0805B12KE1 | |
|---|---|
DigiKey Part Number | A102334TR-ND - Tape & Reel (TR) A102334CT-ND - Cut Tape (CT) A102334DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0805B12KE1 |
Description | RES SMD 12K OHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0805B12KE1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿8.78000 | ฿8.78 |
| 10 | ฿7.21500 | ฿72.15 |
| 25 | ฿6.63000 | ฿165.75 |
| 50 | ฿6.08400 | ฿304.20 |
| 100 | ฿5.39180 | ฿539.18 |
| 250 | ฿5.24420 | ฿1,311.05 |
| 500 | ฿5.17856 | ฿2,589.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ฿4.61565 | ฿4,615.65 |
| 2,000 | ฿3.87953 | ฿7,759.06 |
| 3,000 | ฿3.77412 | ฿11,322.36 |
| 5,000 | ฿3.66672 | ฿18,333.60 |

