CPF0805B12R4E1 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


TE Connectivity Passive Product
In Stock: 1,421
Unit Price: ฿9.43000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: ฿4.82378
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: ฿2.91207
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: ฿2.15059
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: ฿1.42331
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: ฿6.85549
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ฿6.27588
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ฿9.68760
Datasheet
0805 PKG Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPF0805B12R4E1

DigiKey Part Number
CPF0805B12R4E1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CPF0805B12R4E1
Description
RES SMD 12.4 OHM 0.1% 1/10W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
12.4 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
CPF0805B12R4E1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in THB
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000฿4.61565฿4,615.65
Manufacturers Standard Package