0805 PKG Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPF0805B2K43E1

DigiKey Part Number
1712-CPF0805B2K43E1TR-ND - Tape & Reel (TR)
1712-CPF0805B2K43E1CT-ND - Cut Tape (CT)
1712-CPF0805B2K43E1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CPF0805B2K43E1
Description
RES SMD 2.43KOHM 0.1% 1/10W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.43 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
CPF0805B2K43E1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 745
Check for Additional Incoming Stock
All prices are in THB
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1฿8.78000฿8.78
10฿7.21500฿72.15
25฿6.68200฿167.05
50฿6.31160฿315.58
100฿5.96380฿596.38
250฿5.54712฿1,386.78
500฿5.26110฿2,630.55
* All Digi-Reel orders will add a ฿230.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000฿4.61565฿4,615.65
2,000฿3.67445฿7,348.90
3,000฿3.62093฿10,862.79
5,000฿3.56506฿17,825.30
Manufacturers Standard Package