
CRGH0603J33R | |
---|---|
DigiKey Part Number | 1712-CRGH0603J33RTR-ND - Tape & Reel (TR) 1712-CRGH0603J33RCT-ND - Cut Tape (CT) 1712-CRGH0603J33RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGH0603J33R |
Description | RES 33 OHM 5% 1/5W 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 33 Ohms ±5% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGH0603J33R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿3.25000 | ฿3.25 |
10 | ฿1.23500 | ฿12.35 |
25 | ฿0.92320 | ฿23.08 |
50 | ฿0.76060 | ฿38.03 |
100 | ฿0.62730 | ฿62.73 |
250 | ฿0.49660 | ฿124.15 |
500 | ฿0.42316 | ฿211.58 |
1,000 | ฿0.36530 | ฿365.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ฿0.29770 | ฿1,488.50 |
10,000 | ฿0.24651 | ฿2,465.10 |
15,000 | ฿0.23357 | ฿3,503.55 |
25,000 | ฿0.20900 | ฿5,225.00 |
35,000 | ฿0.19091 | ฿6,681.85 |
50,000 | ฿0.17294 | ฿8,647.00 |
60,000 | ฿0.17253 | ฿10,351.80 |
120,000 | ฿0.17112 | ฿20,534.40 |
125,000 | ฿0.17105 | ฿21,381.25 |