CRGH, Neohm 0805 (2012 Metric) Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRGH0805F18R

DigiKey Part Number
CRGH0805F18R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRGH0805F18R
Description
RES 18 OHM 1% 1/3W 0805
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
18 Ohms ±1% 0.333W, 1/3W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRGH0805F18R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in THB
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000฿0.39733฿7,946.60
Manufacturers Standard Package