0805 Case Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRGH0805J680R

DigiKey Part Number
A126444TR-ND - Tape & Reel (TR)
A126444CT-ND - Cut Tape (CT)
A126444DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRGH0805J680R
Description
RES 680 OHM 5% 1/3W 0805
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
680 Ohms ±5% 0.333W, 1/3W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRGH0805J680R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16,076
Check for Additional Incoming Stock
All prices are in THB
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1฿3.25000฿3.25
10฿1.56000฿15.60
25฿1.19600฿29.90
50฿0.99460฿49.73
100฿0.82880฿82.88
250฿0.66820฿167.05
500฿0.57526฿287.63
1,000฿0.50180฿501.80
* All Digi-Reel orders will add a ฿230.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000฿0.38571฿1,928.55
10,000฿0.35198฿3,519.80
15,000฿0.33560฿5,034.00
25,000฿0.31784฿7,946.00
35,000฿0.30768฿10,768.80
50,000฿0.29808฿14,904.00
60,000฿0.29359฿17,615.40
120,000฿0.27879฿33,454.80
125,000฿0.27802฿34,752.50
Manufacturers Standard Package