0402 Case Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRGP0402F15K

DigiKey Part Number
A130369TR-ND - Tape & Reel (TR)
A130369CT-ND - Cut Tape (CT)
A130369DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRGP0402F15K
Description
RES 15K OHM 1% 1/8W 0402
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
15 kOhms ±1% 0.125W, 1/8W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRGP0402F15K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.043" L x 0.020" W (1.10mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 72,526
Check for Additional Incoming Stock
All prices are in THB
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1฿4.23000฿4.23
10฿1.98300฿19.83
25฿1.52120฿38.03
50฿1.26760฿63.38
100฿1.06930฿106.93
250฿0.87100฿217.75
500฿0.75790฿378.95
1,000฿0.66820฿668.20
5,000฿0.52553฿2,627.65
* All Digi-Reel orders will add a ฿230.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000฿0.41941฿4,194.10
20,000฿0.41529฿8,305.80
30,000฿0.41314฿12,394.20
50,000฿0.41070฿20,535.00
70,000฿0.40791฿28,553.70
100,000฿0.39851฿39,851.00
120,000฿0.39411฿47,293.20
240,000฿0.37962฿91,108.80
250,000฿0.37886฿94,715.00
Manufacturers Standard Package