
CRGP0402F22R | |
---|---|
DigiKey Part Number | A130335TR-ND - Tape & Reel (TR) A130335CT-ND - Cut Tape (CT) A130335DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGP0402F22R |
Description | RES 22 OHM 1% 1/8W 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 22 Ohms ±1% 0.125W, 1/8W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGP0402F22R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.043" L x 0.020" W (1.10mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿4.23000 | ฿4.23 |
10 | ฿1.98300 | ฿19.83 |
25 | ฿1.52120 | ฿38.03 |
50 | ฿1.26760 | ฿63.38 |
100 | ฿1.02380 | ฿102.38 |
250 | ฿0.81640 | ฿204.10 |
500 | ฿0.75726 | ฿378.63 |
1,000 | ฿0.65130 | ฿651.30 |
5,000 | ฿0.52553 | ฿2,627.65 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | ฿0.45380 | ฿4,538.00 |
20,000 | ฿0.41529 | ฿8,305.80 |
30,000 | ฿0.41314 | ฿12,394.20 |
50,000 | ฿0.41070 | ฿20,535.00 |
70,000 | ฿0.40791 | ฿28,553.70 |
100,000 | ฿0.39851 | ฿39,851.00 |
120,000 | ฿0.39411 | ฿47,293.20 |
240,000 | ฿0.37962 | ฿91,108.80 |
250,000 | ฿0.37886 | ฿94,715.00 |