
CRGP0402F6K8 | |
---|---|
cms-digikey-product-number | A130365TR-ND - Tape & Reel (TR) A130365CT-ND - Cut Tape (CT) A130365DKR-ND - Digi-Reel® |
cms-manufacturer | |
cms-manufacturer-product-number | CRGP0402F6K8 |
cms-description | RES 6.8K OHM 1% 1/8W 0402 |
cms-standard-lead-time | 17 Weeks |
cms-customer-reference | |
cms-detailed-description | 6.8 kOhms ±1% 0.125W, 1/8W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
cms-datasheet | cms-datasheet |
cms-eda-cad-models | CRGP0402F6K8 Models |
cms-type | cms-description | cms-select-all |
---|---|---|
cms-category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.043" L x 0.020" W (1.10mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
cms-quantity | cms-unit-price | cms-ext-price |
---|---|---|
1 | ฿4.23000 | ฿4.23 |
10 | ฿1.98300 | ฿19.83 |
25 | ฿1.52120 | ฿38.03 |
50 | ฿1.26760 | ฿63.38 |
100 | ฿1.06930 | ฿106.93 |
250 | ฿0.87100 | ฿217.75 |
500 | ฿0.75790 | ฿378.95 |
1,000 | ฿0.66820 | ฿668.20 |
5,000 | ฿0.52553 | ฿2,627.65 |
cms-quantity | cms-unit-price | cms-ext-price |
---|---|---|
10,000 | ฿0.41941 | ฿4,194.10 |
20,000 | ฿0.41529 | ฿8,305.80 |
30,000 | ฿0.41314 | ฿12,394.20 |
50,000 | ฿0.41070 | ฿20,535.00 |
70,000 | ฿0.40791 | ฿28,553.70 |
100,000 | ฿0.39851 | ฿39,851.00 |
120,000 | ฿0.39411 | ฿47,293.20 |
240,000 | ฿0.37962 | ฿91,108.80 |
250,000 | ฿0.37886 | ฿94,715.00 |