
CRGP0603F680K | |
---|---|
DigiKey Part Number | A130450TR-ND - Tape & Reel (TR) A130450CT-ND - Cut Tape (CT) A130450DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGP0603F680K |
Description | RES 680K OHM 1% 1/4W 0603 |
Customer Reference | |
Detailed Description | 680 kOhms ±1% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGP0603F680K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿5.85000 | ฿5.85 |
10 | ฿2.95800 | ฿29.58 |
25 | ฿2.31400 | ฿57.85 |
50 | ฿1.96300 | ฿98.15 |
100 | ฿1.68680 | ฿168.68 |
250 | ฿1.40660 | ฿351.65 |
500 | ฿1.24606 | ฿623.03 |
1,000 | ฿1.11768 | ฿1,117.68 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ฿0.91423 | ฿4,571.15 |
10,000 | ฿0.83057 | ฿8,305.70 |
15,000 | ฿0.79226 | ฿11,883.90 |
25,000 | ฿0.75368 | ฿18,842.00 |