0805 Case Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRGP0805F4K7

DigiKey Part Number
A130485TR-ND - Tape & Reel (TR)
A130485CT-ND - Cut Tape (CT)
A130485DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRGP0805F4K7
Description
RES 4.7K OHM 1% 1/3W 0805
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
4.7 kOhms ±1% 0.333W, 1/3W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRGP0805F4K7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 71,114
Check for Additional Incoming Stock
All prices are in THB
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1฿6.50000฿6.50
10฿3.25000฿32.50
25฿2.56120฿64.03
50฿2.18400฿109.20
100฿1.82650฿182.65
250฿1.56520฿391.30
500฿1.40206฿701.03
1,000฿1.26328฿1,263.28
* All Digi-Reel orders will add a ฿230.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000฿1.04228฿5,211.40
10,000฿0.93295฿9,329.50
15,000฿0.89427฿13,414.05
25,000฿0.85524฿21,381.00
35,000฿0.85221฿29,827.35
50,000฿0.84923฿42,461.50
60,000฿0.84780฿50,868.00
120,000฿0.83764฿100,516.80
125,000฿0.83616฿104,520.00
Manufacturers Standard Package