
EP10WSS1R5JBB | |
|---|---|
DigiKey Part Number | 1712-EP10WSS1R5JBB-ND |
Manufacturer | |
Manufacturer Product Number | EP10WSS1R5JBB |
Description | EP 10W (SS) 1R5 5% BULK BOX |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1.5 Ohms ±5% 10W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Pulse Withstanding, Safety | |
Temperature Coefficient | ±400ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.335" Dia x 1.575" L (8.50mm x 40.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿108.31000 | ฿108.31 |
| 10 | ฿72.54900 | ฿725.49 |
| 25 | ฿62.90120 | ฿1,572.53 |
| 50 | ฿56.85560 | ฿2,842.78 |
| 100 | ฿51.71510 | ฿5,171.51 |
| 250 | ฿46.08188 | ฿11,520.47 |
| 500 | ฿42.55922 | ฿21,279.61 |
| 1,000 | ฿39.56610 | ฿39,566.10 |
| 5,000 | ฿34.24167 | ฿171,208.35 |

