
EP10WSS2K2JBB | |
---|---|
DigiKey Part Number | 1712-EP10WSS2K2JBB-ND |
Manufacturer | |
Manufacturer Product Number | EP10WSS2K2JBB |
Description | EP 10W (SS) 2K2 5% BULK BOX |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 2.2 kOhms ±5% 10W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Pulse Withstanding, Safety | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.335" Dia x 1.575" L (8.50mm x 40.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿103.68000 | ฿103.68 |
10 | ฿69.68000 | ฿696.80 |
25 | ฿60.51520 | ฿1,512.88 |
50 | ฿54.75600 | ฿2,737.80 |
100 | ฿49.86480 | ฿4,986.48 |
250 | ฿44.50552 | ฿11,126.38 |
500 | ฿41.15410 | ฿20,577.05 |
1,000 | ฿38.30678 | ฿38,306.78 |
5,000 | ฿38.13914 | ฿190,695.70 |