470 Ohm 5% EP Neohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EP1W470RJ

DigiKey Part Number
A131342CT-ND - Cut Tape (CT)
A131342TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EP1W470RJ
Description
RES 470 OHM 5% 1W AXIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
470 Ohms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Pulse Withstanding, Safety
Temperature Coefficient
±300ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.197" Dia x 0.472" L (5.00mm x 12.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 41,160
Check for Additional Incoming Stock
All prices are in THB
Cut Tape (CT)
QuantityUnit PriceExt Price
1฿11.70000฿11.70
10฿7.37800฿73.78
25฿6.25320฿156.33
50฿5.53800฿276.90
100฿4.93030฿493.03
250฿4.26140฿1,065.35
500฿3.84216฿1,921.08
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000฿3.48628฿3,486.28
2,000฿3.18370฿6,367.40
3,000฿3.02824฿9,084.72
5,000฿2.85233฿14,261.65
7,000฿2.74746฿19,232.22
10,000฿2.64501฿26,450.10
12,000฿2.59588฿31,150.56
24,000฿2.42717฿58,252.08
25,000฿2.41807฿60,451.75
Manufacturers Standard Package