
EP1WSSS150RJ | |
---|---|
DigiKey Part Number | 1712-EP1WSSS150RJCT-ND - Cut Tape (CT) 1712-EP1WSSS150RJTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EP1WSSS150RJ |
Description | EP 1W (SSS) 150R 5% |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Pulse Withstanding, Safety | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.098" Dia x 0.268" L (2.50mm x 6.80mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿7.15000 | ฿7.15 |
10 | ฿4.61500 | ฿46.15 |
25 | ฿3.88720 | ฿97.18 |
50 | ฿3.43860 | ฿171.93 |
100 | ฿3.04530 | ฿304.53 |
250 | ฿2.61820 | ฿654.55 |
500 | ฿2.34976 | ฿1,174.88 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | ฿2.12193 | ฿2,121.93 |
2,000 | ฿1.92823 | ฿3,856.46 |
3,000 | ฿1.82856 | ฿5,485.68 |
5,000 | ฿1.71587 | ฿8,579.35 |
7,000 | ฿1.64868 | ฿11,540.76 |
10,000 | ฿1.58301 | ฿15,830.10 |
12,000 | ฿1.55152 | ฿18,618.24 |
24,000 | ฿1.44341 | ฿34,641.84 |
25,000 | ฿1.43757 | ฿35,939.25 |