
EP1WSSS6R2J | |
---|---|
DigiKey Part Number | 1712-EP1WSSS6R2JCT-ND - Cut Tape (CT) 1712-EP1WSSS6R2JTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EP1WSSS6R2J |
Description | EP 1W (SSS) 6R2 5% |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6.2 Ohms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Pulse Withstanding, Safety | |
Temperature Coefficient | ±400ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.098" Dia x 0.268" L (2.50mm x 6.80mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿7.15000 | ฿7.15 |
10 | ฿4.48500 | ฿44.85 |
25 | ฿3.78320 | ฿94.58 |
50 | ฿3.33460 | ฿166.73 |
100 | ฿2.95750 | ฿295.75 |
250 | ฿2.54152 | ฿635.38 |
500 | ฿2.28086 | ฿1,140.43 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | ฿2.05920 | ฿2,059.20 |
2,000 | ฿1.87054 | ฿3,741.08 |
3,000 | ฿1.77363 | ฿5,320.89 |
5,000 | ฿1.66394 | ฿8,319.70 |
7,000 | ฿1.59849 | ฿11,189.43 |
10,000 | ฿1.53459 | ฿15,345.90 |
12,000 | ฿1.50394 | ฿18,047.28 |
24,000 | ฿1.39871 | ฿33,569.04 |
25,000 | ฿1.39303 | ฿34,825.75 |