
EP5W100RJ | |
---|---|
DigiKey Part Number | A129420-ND |
Manufacturer | |
Manufacturer Product Number | EP5W100RJ |
Description | RES 100 OHM 5% 5W AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±5% 5W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Pulse Withstanding, Safety | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.335" Dia x 0.984" L (8.50mm x 25.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿40.63000 | ฿40.63 |
10 | ฿26.68300 | ฿266.83 |
25 | ฿22.88000 | ฿572.00 |
50 | ฿20.48160 | ฿1,024.08 |
100 | ฿18.44380 | ฿1,844.38 |
250 | ฿16.20840 | ฿4,052.10 |
500 | ฿14.81090 | ฿7,405.45 |
1,000 | ฿13.62270 | ฿13,622.70 |
5,000 | ฿11.50851 | ฿57,542.55 |