
H81M0BYA | |
---|---|
DigiKey Part Number | A105689-ND |
Manufacturer | |
Manufacturer Product Number | H81M0BYA |
Description | RES 1M OHM 0.1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Pulse Withstanding Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | H81M0BYA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Pulse Withstanding | |
Temperature Coefficient | ±15ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.098" Dia x 0.283" L (2.50mm x 7.20mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿43.23000 | ฿43.23 |
10 | ฿35.78300 | ฿357.83 |
25 | ฿33.20200 | ฿830.05 |
50 | ฿31.40160 | ฿1,570.08 |
100 | ฿29.75380 | ฿2,975.38 |
250 | ฿27.80312 | ฿6,950.78 |
500 | ฿26.49596 | ฿13,247.98 |
1,000 | ฿24.99868 | ฿24,998.68 |
5,000 | ฿23.10419 | ฿115,520.95 |