
H833K2BYA | |
---|---|
DigiKey Part Number | H833K2BYA-ND |
Manufacturer | |
Manufacturer Product Number | H833K2BYA |
Description | RES 33.2K OHM 0.1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 33.2 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Pulse Withstanding Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | H833K2BYA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Pulse Withstanding | |
Temperature Coefficient | ±15ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.098" Dia x 0.283" L (2.50mm x 7.20mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿43.88000 | ฿43.88 |
10 | ฿36.46500 | ฿364.65 |
25 | ฿33.83920 | ฿845.98 |
50 | ฿32.00600 | ฿1,600.30 |
100 | ฿30.32580 | ฿3,032.58 |
250 | ฿28.33872 | ฿7,084.68 |
500 | ฿27.00816 | ฿13,504.08 |
1,000 | ฿25.81898 | ฿25,818.98 |
5,000 | ฿23.55633 | ฿117,781.65 |