
HCF216J220RJ | |
---|---|
DigiKey Part Number | 1712-HCF216J220RJ-ND |
Manufacturer | |
Manufacturer Product Number | HCF216J220RJ |
Description | HCF216 200W 220R 5% LEAD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms ±5% 200W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance | 220 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 200W | |
Composition | Wirewound | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | 275°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Screw Holes | |
Size / Dimension | 8.504" L x 2.992" W (216.00mm x 76.00mm) | |
Height - Seated (Max) | 0.591" (15.00mm) | |
Lead Style | - | |
Package / Case | Module | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿3,170.38000 | ฿3,170.38 |
10 | ฿2,499.54300 | ฿24,995.43 |
25 | ฿2,256.42320 | ฿56,410.58 |
50 | ฿2,126.76100 | ฿106,338.05 |
100 | ฿2,004.84380 | ฿200,484.38 |