
HSA25R22J | |
---|---|
DigiKey Part Number | A102150-ND |
Manufacturer | |
Manufacturer Product Number | HSA25R22J |
Description | RES CHAS MNT 0.22 OHM 5% 25W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 220 mOhms ±5% 25W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | HSA25R22J Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 220 mOhms | |
Tolerance | ±5% | |
Power (Watts) | 25W | |
Composition | Wirewound | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 1.142" L x 1.102" W (29.00mm x 28.00mm) | |
Height - Seated (Max) | 0.591" (15.00mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿187.20000 | ฿187.20 |
10 | ฿127.53000 | ฿1,275.30 |
25 | ฿111.31920 | ฿2,782.98 |
50 | ฿101.17900 | ฿5,058.95 |
100 | ฿92.56330 | ฿9,256.33 |
300 | ฿81.47860 | ฿24,443.58 |
500 | ฿77.22260 | ฿38,611.30 |
1,000 | ฿72.20883 | ฿72,208.83 |
5,000 | ฿64.01038 | ฿320,051.90 |