
HSC150330RJ | |
---|---|
cms-digikey-product-number | A103834-ND |
cms-manufacturer | |
cms-manufacturer-product-number | HSC150330RJ |
cms-description | RES CHAS MNT 330 OHM 5% 150W |
cms-standard-lead-time | 20 Weeks |
cms-customer-reference | |
cms-detailed-description | 330 Ohms ±5% 150W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
cms-eda-cad-models | HSC150330RJ Models |
cms-type | cms-description | cms-select-all |
---|---|---|
cms-category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 330 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 150W | |
Composition | Wirewound | |
Temperature Coefficient | ±30ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 3.858" L x 1.870" W (98.00mm x 47.50mm) | |
Height - Seated (Max) | 1.024" (26.00mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - | |
Base Product Number |
cms-quantity | Unit Price | cms-ext-price |
---|---|---|
1 | ฿825.18000 | ฿825.18 |
10 | ฿587.56800 | ฿5,875.68 |
25 | ฿523.38000 | ฿13,084.50 |
50 | ฿483.22300 | ฿24,161.15 |
100 | ฿449.10780 | ฿44,910.78 |
250 | ฿411.76852 | ฿102,942.13 |
500 | ฿388.42116 | ฿194,210.58 |