
LR1F390R | |
---|---|
DigiKey Part Number | 1712-LR1F390RCT-ND - Cut Tape (CT) 1712-LR1F390RTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | LR1F390R |
Description | RES 390 OHM 1% 0.6W AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 390 Ohms ±1% 0.6W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | LR1F390R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.091" Dia x 0.244" L (2.30mm x 6.20mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿3.25000 | ฿3.25 |
10 | ฿0.97500 | ฿9.75 |
25 | ฿0.91000 | ฿22.75 |
50 | ฿0.85800 | ฿42.90 |
100 | ฿0.80930 | ฿80.93 |
250 | ฿0.75140 | ฿187.85 |
500 | ฿0.70980 | ฿354.90 |
1,000 | ฿0.67178 | ฿671.78 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | ฿0.64748 | ฿2,589.92 |
8,000 | ฿0.61681 | ฿4,934.48 |
12,000 | ฿0.60041 | ฿7,204.92 |
20,000 | ฿0.58128 | ฿11,625.60 |
28,000 | ฿0.56955 | ฿15,947.40 |
40,000 | ฿0.55787 | ฿22,314.80 |
48,000 | ฿0.55721 | ฿26,746.08 |