
MPT100C8K2F | |
---|---|
DigiKey Part Number | 1712-MPT100C8K2F-ND |
Manufacturer | |
Manufacturer Product Number | MPT100C8K2F |
Description | RES 8.2K OHM 1% 100W TO247 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 8.2 kOhms ±1% 100W Through Hole Resistor TO-247-2 Non-Inductive Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Non-Inductive | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | TO-247 | |
Size / Dimension | 0.620" L x 0.195" W (15.75mm x 4.95mm) | |
Height - Seated (Max) | 0.965" (24.51mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿810.88000 | ฿810.88 |
10 | ฿570.11500 | ฿5,701.15 |
35 | ฿541.13429 | ฿18,939.70 |
70 | ฿529.54571 | ฿37,068.20 |
105 | ฿523.89076 | ฿55,008.53 |
280 | ฿494.73475 | ฿138,525.73 |
525 | ฿492.59787 | ฿258,613.88 |