
MPT100T1R8F | |
---|---|
DigiKey Part Number | 1712-MPT100T1R8F-ND |
Manufacturer | |
Manufacturer Product Number | MPT100T1R8F |
Description | RES 1.8 OHM 1% 100W TO247 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.8 Ohms ±1% 100W Through Hole Resistor TO-247-2 Non-Inductive Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Non-Inductive | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | TO-247 | |
Size / Dimension | 0.620" L x 0.195" W (15.75mm x 4.95mm) | |
Height - Seated (Max) | 0.965" (24.51mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿645.45000 | ฿645.45 |
10 | ฿550.25800 | ฿5,502.58 |
35 | ฿521.88514 | ฿18,265.98 |
70 | ฿510.52857 | ฿35,737.00 |
105 | ฿504.98810 | ฿53,023.75 |
280 | ฿494.27161 | ฿138,396.05 |
525 | ฿488.60377 | ฿256,516.98 |