
MPT35C12RF | |
---|---|
DigiKey Part Number | 1712-MPT35C12RF-ND |
Manufacturer | |
Manufacturer Product Number | MPT35C12RF |
Description | RES 12 OHM 1% 35W TO220 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 12 Ohms ±1% 35W Through Hole Resistor TO-220-2 Non-Inductive Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Non-Inductive | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | TO-220 | |
Size / Dimension | 0.400" L x 0.181" W (10.16mm x 4.60mm) | |
Height - Seated (Max) | 0.760" (19.30mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿277.88000 | ฿277.88 |
10 | ฿222.26800 | ฿2,222.68 |
25 | ฿209.56000 | ฿5,239.00 |
50 | ฿202.18900 | ฿10,109.45 |
100 | ฿196.32280 | ฿19,632.28 |
250 | ฿188.84972 | ฿47,212.43 |
500 | ฿171.82880 | ฿85,914.40 |
1,000 | ฿170.92953 | ฿170,929.53 |