MPT35C820RF is out of stock and can be placed on backorder.
Available Substitutes:

Similar


RESI
In Stock: 0
Unit Price: ฿93.59870
Datasheet

Similar


RESI
In Stock: 0
Unit Price: ฿75.47606
Datasheet
MPT100A6R8F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPT35C820RF

DigiKey Part Number
1712-MPT35C820RF-ND
Manufacturer
Manufacturer Product Number
MPT35C820RF
Description
RES 820 OHM 1% 35W TO220
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
820 Ohms ±1% 35W Through Hole Resistor TO-220-2 Non-Inductive Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Non-Inductive
Temperature Coefficient
±50ppm/°C
Operating Temperature
-65°C ~ 150°C
Package / Case
Supplier Device Package
TO-220
Size / Dimension
0.400" L x 0.181" W (10.16mm x 4.60mm)
Height - Seated (Max)
0.760" (19.30mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in THB
Tube
QuantityUnit PriceExt Price
1฿303.23000฿303.23
10฿224.25000฿2,242.50
25฿209.19600฿5,229.90
50฿201.83160฿10,091.58
100฿195.96530฿19,596.53
250฿190.00540฿47,501.35
500฿186.54740฿93,273.70
1,000฿183.79173฿183,791.73
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.