RA73-Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RA73F1J7K5BTD

DigiKey Part Number
1712-RA73F1J7K5BTDTR-ND - Tape & Reel (TR)
1712-RA73F1J7K5BTDCT-ND - Cut Tape (CT)
1712-RA73F1J7K5BTDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RA73F1J7K5BTD
Description
RA73F 1J 7K5 0.1% 5K RL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
7.5 kOhms ±0.1% 0.5W, 1/2W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Height - Seated (Max)
0.023" (0.58mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,434
Check for Additional Incoming Stock
All prices are in THB
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1฿26.98000฿26.98
10฿22.26300฿222.63
25฿20.65720฿516.43
50฿19.52600฿976.30
100฿18.48280฿1,848.28
250฿17.24452฿4,311.13
500฿16.41120฿8,205.60
1,000฿15.66435฿15,664.35
* All Digi-Reel orders will add a ฿230.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000฿15.23269฿76,163.45
Manufacturers Standard Package