RA73-Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RA73F2A11KBTD

DigiKey Part Number
1712-RA73F2A11KBTDTR-ND - Tape & Reel (TR)
1712-RA73F2A11KBTDCT-ND - Cut Tape (CT)
1712-RA73F2A11KBTDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RA73F2A11KBTD
Description
RA73F 2A 11K 0.1% 5K RL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
11 kOhms ±0.1% 1W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.023" (0.58mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,871
Check for Additional Incoming Stock
All prices are in THB
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1฿34.45000฿34.45
10฿28.56800฿285.68
25฿26.50720฿662.68
50฿25.06400฿1,253.20
100฿23.74130฿2,374.13
250฿22.17020฿5,542.55
500฿21.11656฿10,558.28
1,000฿20.17373฿20,173.73
* All Digi-Reel orders will add a ฿230.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000฿16.45839฿82,291.95
Manufacturers Standard Package