
RA73F2A1K5BTD | |
---|---|
DigiKey Part Number | 1712-RA73F2A1K5BTDTR-ND - Tape & Reel (TR) 1712-RA73F2A1K5BTDCT-ND - Cut Tape (CT) 1712-RA73F2A1K5BTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RA73F2A1K5BTD |
Description | RA73F 2A 1K5 0.1% 5K RL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms ±0.1% 1W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RA73F2A1K5BTD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | 25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.023" (0.58mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿32.18000 | ฿32.18 |
10 | ฿26.81300 | ฿268.13 |
25 | ฿24.85600 | ฿621.40 |
50 | ฿23.49760 | ฿1,174.88 |
100 | ฿22.25600 | ฿2,225.60 |
250 | ฿20.77792 | ฿5,194.48 |
500 | ฿19.78666 | ฿9,893.33 |
1,000 | ฿18.89875 | ฿18,898.75 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ฿18.40904 | ฿92,045.20 |
10,000 | ฿17.77952 | ฿177,795.20 |
15,000 | ฿17.44843 | ฿261,726.45 |