
RA73F2A22K1BTD | |
|---|---|
DigiKey Part Number | 1712-RA73F2A22K1BTDTR-ND - Tape & Reel (TR) 1712-RA73F2A22K1BTDCT-ND - Cut Tape (CT) 1712-RA73F2A22K1BTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RA73F2A22K1BTD |
Description | RA73F 2A 22K1 0.1% 5K RL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 22.1 kOhms ±0.1% 1W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RA73F2A22K1BTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | 25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.023" (0.58mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿33.15000 | ฿33.15 |
| 10 | ฿27.56000 | ฿275.60 |
| 25 | ฿25.55800 | ฿638.95 |
| 50 | ฿24.16060 | ฿1,208.03 |
| 100 | ฿22.88330 | ฿2,288.33 |
| 250 | ฿21.36680 | ฿5,341.70 |
| 500 | ฿20.34890 | ฿10,174.45 |
| 1,000 | ฿19.43793 | ฿19,437.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ฿18.93912 | ฿94,695.60 |
| 10,000 | ฿18.29347 | ฿182,934.70 |
| 15,000 | ฿17.95400 | ฿269,310.00 |

