
RA73F2A576RBTD | |
---|---|
DigiKey Part Number | 1712-RA73F2A576RBTDTR-ND - Tape & Reel (TR) 1712-RA73F2A576RBTDCT-ND - Cut Tape (CT) 1712-RA73F2A576RBTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RA73F2A576RBTD |
Description | RA73F 2A 576R 0.1% 5K RL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 576 Ohms ±0.1% 1W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RA73F2A576RBTD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | 25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.023" (0.58mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿34.45000 | ฿34.45 |
10 | ฿28.56800 | ฿285.68 |
25 | ฿26.50720 | ฿662.68 |
50 | ฿25.06400 | ฿1,253.20 |
100 | ฿23.74130 | ฿2,374.13 |
250 | ฿22.17020 | ฿5,542.55 |
500 | ฿21.11656 | ฿10,558.28 |
1,000 | ฿20.17373 | ฿20,173.73 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ฿19.66263 | ฿98,313.15 |
10,000 | ฿18.99498 | ฿189,949.80 |
15,000 | ฿18.64408 | ฿279,661.20 |