
ROX05SJ13K | |
|---|---|
DigiKey Part Number | A142731CT-ND - Cut Tape (CT) A142731TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ROX05SJ13K |
Description | RES 13K OHM 5% 1/2W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 13 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Pulse Withstanding, Safety | |
Temperature Coefficient | ±350ppm/°C | |
Operating Temperature | -55°C ~ 130°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.098" Dia x 0.295" L (2.50mm x 7.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿4.88000 | ฿4.88 |
| 10 | ฿3.02300 | ฿30.23 |
| 25 | ฿2.54800 | ฿63.70 |
| 50 | ฿2.24260 | ฿112.13 |
| 100 | ฿1.98250 | ฿198.25 |
| 250 | ฿1.69652 | ฿424.13 |
| 500 | ฿1.51646 | ฿758.23 |
| 1,000 | ฿1.36338 | ฿1,363.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ฿1.09116 | ฿5,455.80 |
| 10,000 | ฿1.00204 | ฿10,020.40 |
| 15,000 | ฿0.95628 | ฿14,344.20 |
| 25,000 | ฿0.90449 | ฿22,612.25 |
| 35,000 | ฿0.87363 | ฿30,577.05 |
| 50,000 | ฿0.84347 | ฿42,173.50 |
| 60,000 | ฿0.82901 | ฿49,740.60 |
| 120,000 | ฿0.77937 | ฿93,524.40 |
| 125,000 | ฿0.77669 | ฿97,086.25 |

