
ROX05SJ1R1 | |
|---|---|
DigiKey Part Number | A142633CT-ND - Cut Tape (CT) A142633TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ROX05SJ1R1 |
Description | RES 1.1 OHM 5% 1/2W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.1 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Pulse Withstanding, Safety | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 130°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.098" Dia x 0.295" L (2.50mm x 7.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿4.88000 | ฿4.88 |
| 10 | ฿3.15300 | ฿31.53 |
| 25 | ฿2.65200 | ฿66.30 |
| 50 | ฿2.33360 | ฿116.68 |
| 100 | ฿2.06050 | ฿206.05 |
| 250 | ฿1.76412 | ฿441.03 |
| 500 | ฿1.57756 | ฿788.78 |
| 1,000 | ฿1.41895 | ฿1,418.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ฿1.13666 | ฿5,683.30 |
| 10,000 | ฿1.04426 | ฿10,442.60 |
| 15,000 | ฿0.99678 | ฿14,951.70 |
| 25,000 | ฿0.94309 | ฿23,577.25 |
| 35,000 | ฿0.91109 | ฿31,888.15 |
| 50,000 | ฿0.87983 | ฿43,991.50 |
| 60,000 | ฿0.86483 | ฿51,889.80 |
| 120,000 | ฿0.81336 | ฿97,603.20 |
| 125,000 | ฿0.81059 | ฿101,323.75 |

