3,3k Ohm 5% ROX, Neohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ROX05SJ3K3

DigiKey Part Number
A142716CT-ND - Cut Tape (CT)
A142716TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ROX05SJ3K3
Description
RES 3.3K OHM 5% 1/2W AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
3.3 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Proof, Pulse Withstanding, Safety
Temperature Coefficient
±350ppm/°C
Operating Temperature
-55°C ~ 130°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.098" Dia x 0.295" L (2.50mm x 7.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,492
Check for Additional Incoming Stock
All prices are in THB
Cut Tape (CT)
QuantityUnit PriceExt Price
1฿4.88000฿4.88
10฿3.05500฿30.55
25฿2.57400฿64.35
50฿2.26860฿113.43
100฿2.00530฿200.53
250฿1.71600฿429.00
500฿1.53400฿767.00
1,000฿1.37995฿1,379.95
Tape & Box (TB)
QuantityUnit PriceExt Price
5,000฿1.10455฿5,522.75
10,000฿1.01449฿10,144.90
15,000฿0.96822฿14,523.30
25,000฿0.91585฿22,896.25
35,000฿0.88466฿30,963.10
50,000฿0.85418฿42,709.00
60,000฿0.83956฿50,373.60
120,000฿0.78937฿94,724.40
125,000฿0.78667฿98,333.75
Manufacturers Standard Package